Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744775147
Newark Part No.08P2837
Product RangeWE-PD2 Series
Your Part Number
492 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 10+ | $2.320 |
| 25+ | $2.250 |
| 50+ | $2.180 |
| 100+ | $2.110 |
| 250+ | $2.030 |
| 500+ | $1.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744775147
Newark Part No.08P2837
Product RangeWE-PD2 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.17A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.24A
Product RangeWE-PD2 Series
Power Inductor Case7.8mm x 7mm x 5mm
Inductor Case / Package-
DC Resistance Max0.18ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.17A
Saturation Current (Isat)
1.24A
Power Inductor Case
7.8mm x 7mm x 5mm
DC Resistance Max
0.18ohm
Product Length
7.8mm
Product Height
5mm
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
