Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447720821
Newark Part No.58AK2024
Product RangeWE-TI Series
Your Part Number
140 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.300 |
| 25+ | $1.210 |
| 50+ | $1.110 |
| 100+ | $0.997 |
| 500+ | $0.889 |
| 1000+ | $0.770 |
| 2500+ | $0.719 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447720821
Newark Part No.58AK2024
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance820µH
Inductor ConstructionUnshielded
RMS Current (Irms)510mA
Saturation Current (Isat)550mA
DC Resistance Max1.7ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
550mA
Inductance Tolerance
± 10%
Inductance
820µH
RMS Current (Irms)
510mA
DC Resistance Max
1.7ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
