Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447720222Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.44W4741
Product RangeWE-TI Series
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $1.020 |
| 25+ | $0.992 |
| 50+ | $0.964 |
| 100+ | $0.873 |
| 500+ | $0.813 |
| 1000+ | $0.812 |
| 2500+ | $0.796 |
Price for:Each
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447720222Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.44W4741
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance2.2mH
Inductor ConstructionUnshielded
RMS Current (Irms)300mA
Saturation Current (Isat)350mA
DC Resistance Max4.73ohm
Inductance Tolerance± 5%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
350mA
Inductance Tolerance
± 5%
Inductance
2.2mH
RMS Current (Irms)
300mA
DC Resistance Max
4.73ohm
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
