Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447720220Copy
Newark Part No.83AH8517
Product RangeWE-TI Series
Your Part Number
51 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.971 |
| 10+ | $0.916 |
| 25+ | $0.880 |
| 50+ | $0.844 |
| 100+ | $0.809 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447720220Copy
Newark Part No.83AH8517
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance22µH
Inductor ConstructionUnshielded
RMS Current (Irms)3A
Saturation Current (Isat)3.3A
DC Resistance Max0.055ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
3.3A
Inductance Tolerance
± 10%
Inductance
22µH
RMS Current (Irms)
3A
DC Resistance Max
0.055ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
