Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447720103Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.83AH8516
Product RangeWE-TI Series
Your Part Number
119 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.971 |
| 10+ | $0.916 |
| 25+ | $0.880 |
| 50+ | $0.844 |
| 100+ | $0.809 |
| 500+ | $0.793 |
| 1000+ | $0.777 |
| 2500+ | $0.760 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447720103Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.83AH8516
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance10mH
Inductor ConstructionUnshielded
RMS Current (Irms)130mA
Saturation Current (Isat)160mA
DC Resistance Max24ohm
Inductance Tolerance± 5%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
160mA
Inductance Tolerance
± 5%
Inductance
10mH
RMS Current (Irms)
130mA
DC Resistance Max
24ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
