Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447720047
Newark Part No.83AH8512
Product RangeWE-TI Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.919 |
| 10+ | $0.866 |
| 25+ | $0.833 |
| 50+ | $0.801 |
| 100+ | $0.707 |
| 500+ | $0.706 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447720047
Newark Part No.83AH8512
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance4.7µH
Inductor ConstructionUnshielded
RMS Current (Irms)4.5A
Saturation Current (Isat)7.2A
DC Resistance Max0.03ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
7.2A
Inductance Tolerance
± 20%
Inductance
4.7µH
RMS Current (Irms)
4.5A
DC Resistance Max
0.03ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability