Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447720022Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.75AJ2738
Product RangeWE-TI Series
Your Part Number
136 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.983 |
| 10+ | $0.949 |
| 25+ | $0.921 |
| 50+ | $0.892 |
| 100+ | $0.834 |
| 500+ | $0.817 |
| 1000+ | $0.801 |
| 2500+ | $0.784 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447720022Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.75AJ2738
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance2.2µH
Inductor ConstructionUnshielded
RMS Current (Irms)5.3A
Saturation Current (Isat)10A
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
10A
Inductance Tolerance
± 20%
Inductance
2.2µH
RMS Current (Irms)
5.3A
DC Resistance Max
0.018ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
