Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744771270Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel44W4720RL
Cut Tape44W4720
Product RangeWE-PD Series
Your Part Number
368 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.200 | $2.20 |
| Total Price | $2.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 25+ | $2.120 |
| 100+ | $1.770 |
| 250+ | $1.650 |
| 500+ | $1.450 |
| 1000+ | $1.280 |
| 5000+ | $1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744771270Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel44W4720RL
Cut Tape44W4720
Product RangeWE-PD Series
Technical Datasheet
Inductance270µH
RMS Current (Irms)890mA
Inductor ConstructionShielded
Saturation Current (Isat)1A
Power Inductor Case12mm x 12mm x 6mm
Product RangeWE-PD Series
DC Resistance Max0.46ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
270µH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 6mm
DC Resistance Max
0.46ohm
Product Length
12mm
Product Height
6mm
RMS Current (Irms)
890mA
Saturation Current (Isat)
1A
Product Range
WE-PD Series
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
