Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744771008Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel08P2784RL
Cut Tape08P2784
Product RangeWE-PD Series
Your Part Number
548 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.490 | $2.49 |
| Total Price | $2.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 25+ | $2.410 |
| 100+ | $2.000 |
| 250+ | $1.860 |
| 500+ | $1.560 |
| 1000+ | $1.380 |
| 5000+ | $1.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744771008Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel08P2784RL
Cut Tape08P2784
Product RangeWE-PD Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)6.25A
Inductor ConstructionShielded
Saturation Current (Isat)6.25A
Power Inductor Case12mm x 12mm x 6mm
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Wurth Elektronik WE-PD series are magnetic shielded power inductors. The inductance value ranges from 0.47μH to 1500μH.
- EIA 7332, 7345, 1030, 1050, 1245, 1260, 1280, 1210, 6033, 6050 case sizes available
- Magnetic shielding results in low leakage field
- High storage capacity
- Low self losses
- Highest possible current loading
- Operating temperature from -40°C to 125°C
- Suitable for reflow soldering process
- Available in metal and plastic base
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 6mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6.25A
Saturation Current (Isat)
6.25A
Product Range
WE-PD Series
DC Resistance Max
0.02ohm
Product Length
12mm
Product Height
6mm
Alternatives for 744771008
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
