Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744771006Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel44W4713RL
Cut Tape44W4713
Product RangeWE-PD Series
Your Part Number
250 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.190 | $2.19 |
| Total Price | $2.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 25+ | $2.110 |
| 100+ | $1.760 |
| 250+ | $1.640 |
| 500+ | $1.320 |
| 1000+ | $1.210 |
| 5000+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744771006Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel44W4713RL
Cut Tape44W4713
Product RangeWE-PD Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)6.25A
Inductor ConstructionShielded
Saturation Current (Isat)6.4A
Product RangeWE-PD Series
Power Inductor Case12mm x 12mm x 6mm
Inductor Case / Package-
DC Resistance Max0.022ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6.25A
Saturation Current (Isat)
6.4A
Power Inductor Case
12mm x 12mm x 6mm
DC Resistance Max
0.022ohm
Product Length
12mm
Product Height
6mm
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
