Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447709820Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel75AJ2736RL
Cut Tape75AJ2736
Product RangeWE-PD Series
Your Part Number
178 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.170 | $4.17 |
| Total Price | $4.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.170 |
| 25+ | $3.800 |
| 100+ | $3.060 |
| 250+ | $2.930 |
| 500+ | $2.870 |
| 1000+ | $2.810 |
| 5000+ | $2.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447709820Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel75AJ2736RL
Cut Tape75AJ2736
Product RangeWE-PD Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)2.75A
Inductor ConstructionShielded
Saturation Current (Isat)3.4A
Power Inductor Case12mm x 12mm x 10mm
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.105ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
82µH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 10mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.75A
Saturation Current (Isat)
3.4A
Product Range
WE-PD Series
DC Resistance Max
0.105ohm
Product Length
12mm
Product Height
10mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
