Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744765115GACopy
Newark Part No.75AJ2717
Product RangeWE-KI Series
Your Part Number
499 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.436 |
| 10+ | $0.367 |
| 25+ | $0.359 |
| 50+ | $0.352 |
| 100+ | $0.344 |
| 250+ | $0.343 |
| 500+ | $0.327 |
| 1000+ | $0.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744765115GACopy
Newark Part No.75AJ2717
Product RangeWE-KI Series
Technical Datasheet
Inductance15nH
DC Resistance Max0.172ohm
Self Resonant Frequency3.28GHz
DC Current Rating560mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeWE-KI Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1mm
Product Width0.55mm
Product Height0.5mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Specifications
Inductance
15nH
Self Resonant Frequency
3.28GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
WE-KI Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
0.172ohm
DC Current Rating
560mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.55mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
