Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744762222GA
Newark Part No.58AK2000
Product RangeWE-KI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.823 |
| 10+ | $0.746 |
| 25+ | $0.687 |
| 50+ | $0.615 |
| 100+ | $0.556 |
| 250+ | $0.487 |
| 500+ | $0.426 |
| 1000+ | $0.352 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744762222GA
Newark Part No.58AK2000
Product RangeWE-KI Series
Technical Datasheet
Inductance220nH
DC Resistance Max0.45ohm
Self Resonant Frequency730MHz
DC Current Rating800mA
Inductor Case / Package1008 [2520 Metric]
Product RangeWE-KI Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.5mm
Product Width2mm
Product Height1.6mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Technical Specifications
Inductance
220nH
Self Resonant Frequency
730MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
2mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
DC Resistance Max
0.45ohm
DC Current Rating
800mA
Product Range
WE-KI Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability