Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744761282ACopy
Newark Part No.62AJ9286
Product RangeWE-KI Series
Your Part Number
2,613 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.472 |
| 10+ | $0.458 |
| 25+ | $0.444 |
| 50+ | $0.429 |
| 100+ | $0.400 |
| 250+ | $0.386 |
| 500+ | $0.372 |
| 1000+ | $0.343 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744761282ACopy
Newark Part No.62AJ9286
Product RangeWE-KI Series
Technical Datasheet
Inductance820nH
DC Resistance Max3.2ohm
Self Resonant Frequency200MHz
DC Current Rating120mA
Inductor Case Style0604 [1610 Metric]
Inductor Case / Package0604 [1610 Metric]
Product RangeWE-KI Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width1.05mm
Product Height1.05mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Specifications
Inductance
820nH
Self Resonant Frequency
200MHz
Inductor Case Style
0604 [1610 Metric]
Product Range
WE-KI Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
1.05mm
DC Resistance Max
3.2ohm
DC Current Rating
120mA
Inductor Case / Package
0604 [1610 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.05mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
