Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744761233A Wirewound Inductor, 330 nH, 2 ohm, 500 MHz, 150 mA, 0603 [1608 Metric], WE-KI Series](https://www.newark.com/productimages/standard/en_US/5102494.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744761233ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel34R6055RL
Cut Tape34R6055
Product RangeWE-KI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.457 | $2.28 |
| Total Price | $2.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.457 |
| 25+ | $0.437 |
| 100+ | $0.386 |
| 250+ | $0.373 |
| 500+ | $0.359 |
| 1000+ | $0.333 |
| 2500+ | $0.316 |
| 5000+ | $0.298 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744761233ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel34R6055RL
Cut Tape34R6055
Product RangeWE-KI Series
Technical Datasheet
Inductance330nH
DC Resistance Max2ohm
Self Resonant Frequency500MHz
DC Current Rating150mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeWE-KI Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width1.05mm
Product Height1.05mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Specifications
Inductance
330nH
Self Resonant Frequency
500MHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
WE-KI Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
1.05mm
DC Resistance Max
2ohm
DC Current Rating
150mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.05mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
