Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74476016C
Newark Part No.34R5997
Product RangeWE-KI Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.467 |
| 10+ | $0.447 |
| 25+ | $0.435 |
| 50+ | $0.422 |
| 100+ | $0.396 |
| 250+ | $0.383 |
| 500+ | $0.369 |
| 1000+ | $0.343 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74476016C
Newark Part No.34R5997
Product RangeWE-KI Series
Technical Datasheet
Inductance68nH
DC Resistance Max0.38ohm
Self Resonant Frequency1.45GHz
DC Current Rating500mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeWE-KI Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.28mm
Product Width1.7mm
Product Height1.28mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Technical Specifications
Inductance
68nH
Self Resonant Frequency
1.45GHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
WE-KI Series
Inductor Construction
Unshielded
Product Length
2.28mm
Product Height
1.28mm
DC Resistance Max
0.38ohm
DC Current Rating
500mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.7mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability