Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744758368A Wirewound Inductor, 6.8 µH, 2 ohm, 70 MHz, 360 mA, 1008 [2520 Metric], WE-RFH Series](https://www.newark.com/productimages/standard/en_US/74T0859-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744758368ACopy
Newark Part No.74T0863
Product RangeWE-RFH Series
Your Part Number
No Longer Available
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744758368ACopy
Newark Part No.74T0863
Product RangeWE-RFH Series
Technical Datasheet
Inductance6.8µH
DC Resistance Max2ohm
Self Resonant Frequency70MHz
DC Current Rating360mA
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style1008 [2520 Metric]
Product RangeWE-RFH Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.6mm
Product Width2.1mm
Product Height1.7mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
The WE-RFH series SMD Inductor with ferrite core with high thermal stability.
- High inductances
- High currents
- Reflow recommended solder profile
- -40 to 85°C Operating temperature range
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
70MHz
Inductor Case / Package
1008 [2520 Metric]
Product Range
WE-RFH Series
Inductor Construction
Unshielded
Product Length
2.6mm
Product Height
1.7mm
DC Resistance Max
2ohm
DC Current Rating
360mA
Inductor Case Style
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.1mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
