Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744750530068Copy
Newark Part No.55Y0243
Product RangeWE-FAMI Series
Your Part Number
80 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 10+ | $2.590 |
| 25+ | $2.490 |
| 50+ | $2.380 |
| 100+ | $2.090 |
| 500+ | $1.880 |
| 1000+ | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$2.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744750530068Copy
Newark Part No.55Y0243
Product RangeWE-FAMI Series
Technical Datasheet
Product RangeWE-FAMI Series
Inductance6.8µH
Inductor ConstructionShielded
RMS Current (Irms)10.7A
Saturation Current (Isat)15A
DC Resistance Max6500µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-FAMI Series
Inductor Construction
Shielded
Saturation Current (Isat)
15A
Inductance Tolerance
± 20%
Inductance
6.8µH
RMS Current (Irms)
10.7A
DC Resistance Max
6500µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
