Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447480681
Newark Part No.44W4708
Product RangeWE-TI Series
Your Part Number
Technical Datasheet
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 10+ | $2.250 |
| 25+ | $2.190 |
| 50+ | $2.120 |
| 100+ | $1.920 |
| 500+ | $1.860 |
| 1000+ | $1.790 |
Price for:Each
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447480681
Newark Part No.44W4708
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance680µH
Inductor ConstructionUnshielded
RMS Current (Irms)900mA
Saturation Current (Isat)1A
DC Resistance Max0.79ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1A
Inductance Tolerance
± 10%
Inductance
680µH
RMS Current (Irms)
900mA
DC Resistance Max
0.79ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability