Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447480562Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.58AK1915
Product RangeWE-TI Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
| 25+ | $2.100 |
| 100+ | $1.770 |
| 250+ | $1.730 |
| 500+ | $1.700 |
| 1000+ | $1.660 |
| 2500+ | $1.630 |
| 5000+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$2.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447480562Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.58AK1915
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance5.6mH
Inductor ConstructionUnshielded
RMS Current (Irms)320mA
Saturation Current (Isat)340mA
DC Resistance Max5.8ohm
Inductance Tolerance± 5%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
340mA
Inductance Tolerance
± 5%
Inductance
5.6mH
RMS Current (Irms)
320mA
DC Resistance Max
5.8ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
