Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447480561Copy
Newark Part No.58AK1914
Product RangeWE-TI Series
Your Part Number
89 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 10+ | $2.410 |
| 25+ | $2.240 |
| 50+ | $2.080 |
| 100+ | $1.880 |
| 500+ | $1.710 |
| 1000+ | $1.510 |
| 2500+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447480561Copy
Newark Part No.58AK1914
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance560µH
Inductor ConstructionUnshielded
RMS Current (Irms)1A
Saturation Current (Isat)1.1A
DC Resistance Max0.65ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.1A
Inductance Tolerance
± 10%
Inductance
560µH
RMS Current (Irms)
1A
DC Resistance Max
0.65ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
