Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447471220Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74T0848
Product RangeWE-TIS Series
Your Part Number
101 In Stock
90 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 10+ | $2.880 |
| 25+ | $2.800 |
| 50+ | $2.710 |
| 100+ | $2.450 |
| 500+ | $2.370 |
| 1000+ | $2.280 |
| 2500+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447471220Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74T0848
Product RangeWE-TIS Series
Technical Datasheet
Product RangeWE-TIS Series
Inductance22µH
Inductor ConstructionShielded
RMS Current (Irms)3.7A
Saturation Current (Isat)3A
DC Resistance Max0.048ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TIS Series
Inductor Construction
Shielded
Saturation Current (Isat)
3A
Inductance Tolerance
± 20%
Inductance
22µH
RMS Current (Irms)
3.7A
DC Resistance Max
0.048ohm
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
