Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447452683
Newark Part No.44W4688
Product RangeWE-TI Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 10+ | $2.100 |
| 25+ | $2.040 |
| 50+ | $1.980 |
| 100+ | $1.800 |
| 500+ | $1.680 |
Price for:Each
Minimum: 1
Multiple: 1
$2.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447452683
Newark Part No.44W4688
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance68mH
Inductor ConstructionUnshielded
RMS Current (Irms)50mA
Saturation Current (Isat)70mA
DC Resistance Max106ohm
Inductance Tolerance± 5%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
70mA
Inductance Tolerance
± 5%
Inductance
68mH
RMS Current (Irms)
50mA
DC Resistance Max
106ohm
SVHC
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability