Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447211222Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.55Y0212
Product RangeWE-TIF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 25+ | $1.900 |
| 100+ | $1.680 |
| 250+ | $1.580 |
| 500+ | $1.520 |
| 1000+ | $1.460 |
| 2500+ | $1.430 |
| 5000+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447211222Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.55Y0212
Product RangeWE-TIF Series
Technical Datasheet
Product RangeWE-TIF Series
Inductance2.2mH
Inductor ConstructionUnshielded
RMS Current (Irms)460mA
Saturation Current (Isat)630mA
DC Resistance Max2.4ohm
Inductance Tolerance± 5%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TIF Series
Inductor Construction
Unshielded
Saturation Current (Isat)
630mA
Inductance Tolerance
± 5%
Inductance
2.2mH
RMS Current (Irms)
460mA
DC Resistance Max
2.4ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
