Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744711010
Newark Part No.08P2747
Product RangeWE-SD Series
Your Part Number
Technical Datasheet
101 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 10+ | $2.330 |
| 25+ | $2.240 |
| 50+ | $2.140 |
| 100+ | $2.050 |
| 500+ | $1.950 |
| 1000+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$2.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744711010
Newark Part No.08P2747
Product RangeWE-SD Series
Technical Datasheet
Product RangeWE-SD Series
Inductance10µH
Inductor ConstructionUnshielded
RMS Current (Irms)10A
Saturation Current (Isat)13A
DC Resistance Max0.0088ohm
Inductance Tolerance± 25%
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 744711010 is a Rod-core Choke with high mechanical stability and high saturation currents. This WE-SD choke's inductance is independent from rated DC current. This choke supports 43MHz typical self-resonant frequency and is recommended that the temperature of the inductor does not exceed 150°C under worst case operating conditions.
- 3.5k/s Typical ramp-down rate
Warnings
Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination.
Technical Specifications
Product Range
WE-SD Series
Inductor Construction
Unshielded
Saturation Current (Isat)
13A
Inductance Tolerance
± 25%
Inductance
10µH
RMS Current (Irms)
10A
DC Resistance Max
0.0088ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability