Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446721010Copy
Newark Part No.34R5965
Product RangeWE-LF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.260 |
| 10+ | $6.160 |
| 25+ | $5.960 |
| 50+ | $5.750 |
| 100+ | $5.550 |
| 500+ | $5.040 |
| 1000+ | $4.840 |
Price for:Each
Minimum: 1
Multiple: 1
$6.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446721010Copy
Newark Part No.34R5965
Product RangeWE-LF Series
Technical Datasheet
Inductance10mH
DC Current Rating1.3A
DC Resistance Max0.25ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-LF Series
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Inductance
10mH
DC Resistance Max
0.25ohm
Operating Temperature Max
125°C
SVHC
Triphenyl Phosphate (04-Feb-2026)
DC Current Rating
1.3A
Operating Temperature Min
-40°C
Product Range
WE-LF Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
