Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74466240007Copy
Newark Part No.34R5963
Product RangeWE-LF Series
Your Part Number
113 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.710 |
| 10+ | $5.610 |
| 25+ | $5.430 |
| 50+ | $5.240 |
| 100+ | $5.060 |
| 500+ | $4.590 |
| 1000+ | $4.410 |
Price for:Each
Minimum: 1
Multiple: 1
$5.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74466240007Copy
Newark Part No.34R5963
Product RangeWE-LF Series
Technical Datasheet
Inductance700µH
DC Current Rating4A
DC Resistance Max0.027ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-LF Series
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Inductance
700µH
DC Resistance Max
0.027ohm
Operating Temperature Max
125°C
SVHC
Triphenyl Phosphate (04-Feb-2026)
DC Current Rating
4A
Operating Temperature Min
-40°C
Product Range
WE-LF Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
