Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446622003Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.34R5962
Product RangeWE-LF Series
Your Part Number
95 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.710 |
| 10+ | $5.610 |
| 25+ | $5.430 |
| 50+ | $5.240 |
| 100+ | $4.950 |
| 500+ | $4.660 |
| 1000+ | $4.570 |
| 2500+ | $4.470 |
Price for:Each
Minimum: 1
Multiple: 1
$5.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446622003Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.34R5962
Product RangeWE-LF Series
Technical Datasheet
Inductance3.3mH
DC Current Rating1.5A
DC Resistance Max0.15ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-LF Series
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Inductance
3.3mH
DC Resistance Max
0.15ohm
Operating Temperature Max
125°C
SVHC
Triphenyl Phosphate (04-Feb-2026)
DC Current Rating
1.5A
Operating Temperature Min
-40°C
Product Range
WE-LF Series
Alternatives for 7446622003
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
