Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74461240004Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.34R5937
Product RangeWE-LF Series
Your Part Number
3,658 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.550 |
| 10+ | $3.490 |
| 25+ | $3.370 |
| 50+ | $3.250 |
| 100+ | $2.850 |
| 500+ | $2.720 |
| 1000+ | $2.670 |
| 2500+ | $2.610 |
Price for:Each
Minimum: 1
Multiple: 1
$3.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74461240004Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.34R5937
Product RangeWE-LF Series
Technical Datasheet
Inductance400µH
DC Current Rating3.6A
DC Resistance Max0.02ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-LF Series
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Inductance
400µH
DC Resistance Max
0.02ohm
Operating Temperature Max
125°C
SVHC
Triphenyl Phosphate (04-Feb-2026)
DC Current Rating
3.6A
Operating Temperature Min
-40°C
Product Range
WE-LF Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
