Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74458304Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel61T8037RL
Cut Tape61T8037
Product RangeWE-ASI Series
Your Part Number
154 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.900 | $2.90 |
| Total Price | $2.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 25+ | $2.860 |
| 100+ | $2.520 |
| 250+ | $2.350 |
| 500+ | $2.300 |
| 1000+ | $2.260 |
| 5000+ | $2.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74458304Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel61T8037RL
Cut Tape61T8037
Product RangeWE-ASI Series
Technical Datasheet
Inductance4.7mH
DC Resistance Max4.8ohm
Self Resonant Frequency500kHz
DC Current Rating400mA
Inductor Case Style18.54mm x 15.24mm x 12mm
Product RangeWE-ASI Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length18.54mm
Product Width15.24mm
Product Height12mm
SVHCBis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Technical Specifications
Inductance
4.7mH
Self Resonant Frequency
500kHz
Inductor Case Style
18.54mm x 15.24mm x 12mm
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
15.24mm
SVHC
Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
DC Resistance Max
4.8ohm
DC Current Rating
400mA
Product Range
WE-ASI Series
Inductor Construction
Unshielded
Product Length
18.54mm
Product Height
12mm
Technical Docs (3)
Alternatives for 74458304
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
