2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Power Inductors
                                                                                                    5. SMD Power Inductors
                                                                                                    Print Page

                                                                                                    74458147

                                                                                                    Power Inductor (SMD), 47 µH, 2.6 A, Unshielded, 4.5 A, WE-PD4 Series

                                                                                                    Date/Lot Code

                                                                                                    WURTH ELEKTRONIK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WURTH ELEKTRONIK 74458147
                                                                                                    WURTH ELEKTRONIK 74458147
                                                                                                    WURTH ELEKTRONIK 74458147
                                                                                                    WURTH ELEKTRONIK 74458147
                                                                                                    ManufacturerWURTH ELEKTRONIK
                                                                                                    Manufacturer Part No74458147
                                                                                                    Newark Part No.
                                                                                                    Re-Reel08P2718
                                                                                                    Cut Tape08P2718
                                                                                                    Product RangeWE-PD4 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$2.850
                                                                                                    10+$2.740
                                                                                                    25+$2.630
                                                                                                    50+$2.510
                                                                                                    100+$2.360
                                                                                                    250+$2.320
                                                                                                    500+$2.280
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WURTH ELEKTRONIK
                                                                                                    ManufacturerWURTH ELEKTRONIK
                                                                                                    Manufacturer Part No74458147
                                                                                                    Newark Part No.
                                                                                                    Re-Reel08P2718
                                                                                                    Cut Tape08P2718
                                                                                                    Product RangeWE-PD4 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Inductance47µH
                                                                                                    RMS Current (Irms)2.6A
                                                                                                    Inductor ConstructionUnshielded
                                                                                                    Saturation Current (Isat)4.5A
                                                                                                    Power Inductor Case18.54mm x 15.24mm x 7.11mm
                                                                                                    Product RangeWE-PD4 Series
                                                                                                    Inductor Case / Package-
                                                                                                    DC Resistance Max0.086ohm
                                                                                                    Inductance Tolerance± 20%
                                                                                                    Product Length18.54mm
                                                                                                    Product Width15.24mm
                                                                                                    Product Height7.11mm
                                                                                                    SVHCBis(a,a-dimethylbenzyl) peroxide (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Inductance

                                                                                                    47µH

                                                                                                    Inductor Construction

                                                                                                    Unshielded

                                                                                                    Power Inductor Case

                                                                                                    18.54mm x 15.24mm x 7.11mm

                                                                                                    Inductor Case / Package

                                                                                                    -

                                                                                                    Inductance Tolerance

                                                                                                    ± 20%

                                                                                                    Product Width

                                                                                                    15.24mm

                                                                                                    SVHC

                                                                                                    Bis(a,a-dimethylbenzyl) peroxide (25-Jun-2025)

                                                                                                    RMS Current (Irms)

                                                                                                    2.6A

                                                                                                    Saturation Current (Isat)

                                                                                                    4.5A

                                                                                                    Product Range

                                                                                                    WE-PD4 Series

                                                                                                    DC Resistance Max

                                                                                                    0.086ohm

                                                                                                    Product Length

                                                                                                    18.54mm

                                                                                                    Product Height

                                                                                                    7.11mm

                                                                                                    Technical Docs (3)

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 74458147

                                                                                                    2 Products Found

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Bis(a,a-dimethylbenzyl) peroxide (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code