Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74458003Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel75AJ2665RL
Cut Tape75AJ2665
Product RangeWE-PD4 Series
Your Part Number
166 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.170 | $2.17 |
| Total Price | $2.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 25+ | $2.080 |
| 100+ | $1.810 |
| 250+ | $1.750 |
| 500+ | $1.680 |
| 1000+ | $1.550 |
| 5000+ | $1.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74458003Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel75AJ2665RL
Cut Tape75AJ2665
Product RangeWE-PD4 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6.2A
Inductor ConstructionUnshielded
Saturation Current (Isat)15.8A
Power Inductor Case18.54mm x 15.24mm x 7.11mm
Product RangeWE-PD4 Series
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height7.11mm
SVHCBis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Power Inductor Case
18.54mm x 15.24mm x 7.11mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
RMS Current (Irms)
6.2A
Saturation Current (Isat)
15.8A
Product Range
WE-PD4 Series
DC Resistance Max
0.018ohm
Product Length
18.54mm
Product Height
7.11mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
