Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74457139Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.75AJ2662
Product RangeWE-PD4 Series
Your Part Number
180 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
| 10+ | $2.410 |
| 25+ | $2.370 |
| 50+ | $2.330 |
| 100+ | $2.140 |
| 250+ | $2.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74457139Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.75AJ2662
Product RangeWE-PD4 Series
Technical Datasheet
Inductance39µH
RMS Current (Irms)3.2A
Inductor ConstructionUnshielded
Saturation Current (Isat)5.2A
Power Inductor Case22mm x 15mm x 7mm
Product RangeWE-PD4 Series
Inductor Case / Package-
DC Resistance Max0.078ohm
Inductance Tolerance± 10%
Product Length22mm
Product Width15mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
39µH
Inductor Construction
Unshielded
Power Inductor Case
22mm x 15mm x 7mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
15mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.2A
Saturation Current (Isat)
5.2A
Product Range
WE-PD4 Series
DC Resistance Max
0.078ohm
Product Length
22mm
Product Height
7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
