Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74457118Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.75AJ2660
Product RangeWE-PD4 Series
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 10+ | $2.180 |
| 25+ | $2.110 |
| 50+ | $2.040 |
| 100+ | $1.910 |
| 250+ | $1.780 |
| 500+ | $1.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74457118Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.75AJ2660
Product RangeWE-PD4 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)4.6A
Inductor ConstructionUnshielded
Saturation Current (Isat)8A
Product RangeWE-PD4 Series
Power Inductor Case22mm x 15mm x 7mm
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 15%
Product Length22mm
Product Width15mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
18µH
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
15mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.6A
Saturation Current (Isat)
8A
Power Inductor Case
22mm x 15mm x 7mm
DC Resistance Max
0.04ohm
Product Length
22mm
Product Height
7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
