Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74457012
Newark Part No.75AJ2654
Product RangeWE-PD4 Series
Your Part Number
67 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 10+ | $2.530 |
| 25+ | $2.420 |
| 50+ | $2.300 |
| 100+ | $2.150 |
| 250+ | $2.070 |
| 500+ | $1.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74457012
Newark Part No.75AJ2654
Product RangeWE-PD4 Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)15A
Inductor ConstructionUnshielded
Saturation Current (Isat)30A
Product RangeWE-PD4 Series
Power Inductor Case22mm x 15mm x 7mm
Inductor Case / Package-
DC Resistance Max4000µohm
Inductance Tolerance± 20%
Product Length22mm
Product Width15mm
Product Height7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
15A
Saturation Current (Isat)
30A
Power Inductor Case
22mm x 15mm x 7mm
DC Resistance Max
4000µohm
Product Length
22mm
Product Height
7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
