Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74456015Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel75AJ2646RL
Cut Tape75AJ2646
Product RangeWE-PD4 Series
Your Part Number
190 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.830 | $1.83 |
| Total Price | $1.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 25+ | $1.750 |
| 100+ | $1.530 |
| 250+ | $1.420 |
| 500+ | $1.340 |
| 1000+ | $1.250 |
| 5000+ | $1.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74456015Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel75AJ2646RL
Cut Tape75AJ2646
Product RangeWE-PD4 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)7.2A
Inductor ConstructionUnshielded
Saturation Current (Isat)10.7A
Product RangeWE-PD4 Series
Power Inductor Case12.7mm x 10mm x 5mm
Inductor Case / Package-
DC Resistance Max9000µohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7.2A
Saturation Current (Isat)
10.7A
Power Inductor Case
12.7mm x 10mm x 5mm
DC Resistance Max
9000µohm
Product Length
12.7mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
