Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7445520Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel08P2676RL
Cut Tape08P2676
Product RangeWE-PD4 Series
Your Part Number
450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.760 | $2.76 |
| Total Price | $2.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 25+ | $2.650 |
| 100+ | $2.270 |
| 250+ | $2.260 |
| 500+ | $1.990 |
| 1000+ | $1.850 |
| 5000+ | $1.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7445520Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel08P2676RL
Cut Tape08P2676
Product RangeWE-PD4 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)300mA
Inductor ConstructionUnshielded
Saturation Current (Isat)310mA
Product RangeWE-PD4 Series
Power Inductor Case6.6mm x 4.45mm x 2.92mm
Inductor Case / Package-
DC Resistance Max1.27ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
300mA
Saturation Current (Isat)
310mA
Power Inductor Case
6.6mm x 4.45mm x 2.92mm
DC Resistance Max
1.27ohm
Product Length
6.6mm
Product Height
2.92mm
Technical Docs (4)
Alternatives for 7445520
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
