Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7444211415082
Newark Part No.69AH5208
Product RangeWE-HIDA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.980 |
| 10+ | $8.650 |
| 25+ | $8.310 |
| 50+ | $7.980 |
| 100+ | $7.320 |
| 500+ | $6.650 |
Price for:Each
Minimum: 1
Multiple: 1
$8.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7444211415082
Newark Part No.69AH5208
Product RangeWE-HIDA Series
Technical Datasheet
Product RangeWE-HIDA Series
Inductance8.2µH
Inductor ConstructionShielded
RMS Current (Irms)6.7A
Saturation Current (Isat)16A
DC Resistance Max9200µohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-HIDA Series
Inductor Construction
Shielded
Saturation Current (Isat)
16A
Inductance Tolerance
± 20%
Inductance
8.2µH
RMS Current (Irms)
6.7A
DC Resistance Max
9200µohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability