Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74441521220Copy
Newark Part No.69AH5207
Product RangeWE-HIDA Series
Your Part Number
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.900 |
| 10+ | $7.210 |
| 25+ | $6.510 |
| 50+ | $5.960 |
| 100+ | $5.890 |
| 250+ | $5.810 |
Price for:Each
Minimum: 1
Multiple: 1
$7.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74441521220Copy
Newark Part No.69AH5207
Product RangeWE-HIDA Series
Technical Datasheet
Product RangeWE-HIDA Series
Inductance22µH
Inductor ConstructionShielded
RMS Current (Irms)7A
Saturation Current (Isat)7A
DC Resistance Max0.0136ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-HIDA Series
Inductor Construction
Shielded
Saturation Current (Isat)
7A
Inductance Tolerance
± 20%
Inductance
22µH
RMS Current (Irms)
7A
DC Resistance Max
0.0136ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
