Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7444013119100Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.69AH5201
Product RangeWE-HIDA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.900 |
| 25+ | $9.700 |
| 100+ | $9.500 |
| 250+ | $9.310 |
| 500+ | $9.110 |
| 1000+ | $8.910 |
| 2500+ | $8.710 |
Price for:Each
Minimum: 1
Multiple: 1
$9.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7444013119100Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.69AH5201
Product RangeWE-HIDA Series
Technical Datasheet
Product RangeWE-HIDA Series
Inductance10µH
Inductor ConstructionShielded
RMS Current (Irms)11A
Saturation Current (Isat)58A
DC Resistance Max4800µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-HIDA Series
Inductor Construction
Shielded
Saturation Current (Isat)
58A
Inductance Tolerance
± 20%
Inductance
10µH
RMS Current (Irms)
11A
DC Resistance Max
4800µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
