Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439370068
Newark Part No.01AC2274
Product RangeWE-XHMI Series
Your Part Number
173 In Stock
Need more?
96 Delivery in 1-3 Business Days(US stock)
77 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.280 |
| 10+ | $9.190 |
| 25+ | $8.750 |
| 50+ | $8.570 |
| 100+ | $7.220 |
| 250+ | $6.310 |
| 500+ | $6.040 |
Price for:Each
Minimum: 1
Multiple: 1
$9.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439370068
Newark Part No.01AC2274
Product RangeWE-XHMI Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)46A
Power Inductor Case16.4mm x 15.4mm x 9.1mm
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max4100µohm
Inductance Tolerance± 20%
Product Length16.4mm
Product Width15.4mm
Product Height9.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
16.4mm x 15.4mm x 9.1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
15A
Saturation Current (Isat)
46A
Product Range
WE-XHMI Series
DC Resistance Max
4100µohm
Product Length
16.4mm
Product Height
9.1mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
