Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439369220
Newark Part No.16AM7355
Product RangeWE-XHMI Series
Your Part Number
248 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.060 |
| 10+ | $5.900 |
| 25+ | $5.740 |
| 50+ | $5.580 |
| 100+ | $4.320 |
| 250+ | $4.240 |
| 500+ | $4.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439369220
Newark Part No.16AM7355
Product RangeWE-XHMI Series
Inductance22µH
RMS Current (Irms)9.7A
Inductor ConstructionShielded
Saturation Current (Isat)13.8A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.02365ohm
Inductance Tolerance± 20%
Product Length11.6mm
Product Width10.5mm
Product Height8.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.02365ohm
Product Length
11.6mm
Product Height
8.8mm
RMS Current (Irms)
9.7A
Saturation Current (Isat)
13.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
