Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439369100Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel58AK1871RL
Cut Tape58AK1871
Product RangeWE-XHMI Series
Your Part Number
156 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.140 | $6.14 |
| Total Price | $6.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.140 |
| 25+ | $5.240 |
| 100+ | $4.330 |
| 250+ | $4.150 |
| 500+ | $3.970 |
| 1000+ | $3.960 |
| 5000+ | $3.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439369100Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel58AK1871RL
Cut Tape58AK1871
Product RangeWE-XHMI Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)9.4A
Inductor ConstructionShielded
Saturation Current (Isat)9.2A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.011ohm
Inductance Tolerance± 20%
Product Length11.6mm
Product Width10.5mm
Product Height8.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.011ohm
Product Length
11.6mm
Product Height
8.8mm
RMS Current (Irms)
9.4A
Saturation Current (Isat)
9.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
