Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439369056Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.92AH7076
Product RangeWE-XHMI Series
Your Part Number
3,373 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.920 |
| 10+ | $5.760 |
| 25+ | $5.590 |
| 50+ | $5.430 |
| 100+ | $4.170 |
| 500+ | $3.830 |
| 1000+ | $3.410 |
| 2500+ | $3.340 |
Price for:Each
Minimum: 1
Multiple: 1
$5.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439369056Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.92AH7076
Product RangeWE-XHMI Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)11.5A
Inductor ConstructionShielded
Saturation Current (Isat)23A
Power Inductor Case11.6mm x 10.5mm x 7.9mm
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max6400µohm
Inductance Tolerance± 20%
Product Length11.6mm
Product Width10.5mm
Product Height7.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Power Inductor Case
11.6mm x 10.5mm x 7.9mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
11.5A
Saturation Current (Isat)
23A
Product Range
WE-XHMI Series
DC Resistance Max
6400µohm
Product Length
11.6mm
Product Height
7.9mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
