Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393665012Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AM8592
Product RangeWE-XHMI Series
Your Part Number
398 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 10+ | $4.960 |
| 25+ | $4.790 |
| 50+ | $4.620 |
| 100+ | $4.190 |
| 250+ | $3.810 |
| 500+ | $3.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393665012Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AM8592
Product RangeWE-XHMI Series
Inductance1.2µH
RMS Current (Irms)43A
Inductor ConstructionShielded
Saturation Current (Isat)52A
Product RangeWE-XHMI Series
Inductor Case / Package4540 [1110 Metric]
DC Resistance Max2200µohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
2200µohm
Product Length
11.3mm
Product Height
6mm
RMS Current (Irms)
43A
Saturation Current (Isat)
52A
Inductor Case / Package
4540 [1110 Metric]
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
