Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443934450068
Newark Part No.44AM8544
Product RangeWE-XHMI Series
Packaging Options
1,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.950 |
| 10+ | $2.830 |
| 25+ | $2.630 |
| 50+ | $2.410 |
| 100+ | $2.190 |
| 250+ | $1.950 |
| 500+ | $1.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443934450068
Newark Part No.44AM8544
Product RangeWE-XHMI Series
Inductance680nH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)22.3A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max3400µohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
3400µohm
Product Length
6.6mm
Product Height
3.1mm
RMS Current (Irms)
30A
Saturation Current (Isat)
22.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability