Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439334022Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel03AM0752RL
Cut Tape03AM0752
Product RangeWE-XHMI Series
Your Part Number
934 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.270 | $2.27 |
| Total Price | $2.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 25+ | $1.910 |
| 100+ | $1.670 |
| 250+ | $1.580 |
| 500+ | $1.480 |
| 1000+ | $1.460 |
| 5000+ | $1.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439334022Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel03AM0752RL
Cut Tape03AM0752
Product RangeWE-XHMI Series
Inductance2.2µH
RMS Current (Irms)10.3A
Inductor ConstructionShielded
Saturation Current (Isat)12.8A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.01452ohm
Inductance Tolerance± 20%
Product Length5.55mm
Product Width5.35mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.01452ohm
Product Length
5.55mm
Product Height
3mm
RMS Current (Irms)
10.3A
Saturation Current (Isat)
12.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.35mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
