Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439324015Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel03AM0726RL
Cut Tape03AM0726
Product RangeWE-XHMI Series
Your Part Number
1,870 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.070 | $10.35 |
| Total Price | $10.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.070 |
| 25+ | $1.730 |
| 100+ | $1.500 |
| 250+ | $1.410 |
| 500+ | $1.320 |
| 1000+ | $1.240 |
| 5000+ | $1.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439324015Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel03AM0726RL
Cut Tape03AM0726
Product RangeWE-XHMI Series
Inductance1.5µH
RMS Current (Irms)10.6A
Inductor ConstructionShielded
Saturation Current (Isat)11.6A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.0129ohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.3mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.0129ohm
Product Length
4.3mm
Product Height
3mm
RMS Current (Irms)
10.6A
Saturation Current (Isat)
11.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
