Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438366015Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel69AH5181RL
Cut Tape69AH5181
Product RangeWE-MAPI Series
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.260 | $2.26 |
| Total Price | $2.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 25+ | $2.110 |
| 100+ | $1.740 |
| 250+ | $1.690 |
| 500+ | $1.640 |
| 1000+ | $1.590 |
| 5000+ | $1.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438366015Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel69AH5181RL
Cut Tape69AH5181
Product RangeWE-MAPI Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)6.7A
Inductor ConstructionShielded
Saturation Current (Isat)9.5A
Product RangeWE-MAPI Series
Power Inductor Case5.4mm x 5.4mm x 2.1mm
Inductor Case / Package-
DC Resistance Max0.0213ohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.4mm
Product Height2.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
WE-MAPI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6.7A
Saturation Current (Isat)
9.5A
Power Inductor Case
5.4mm x 5.4mm x 2.1mm
DC Resistance Max
0.0213ohm
Product Length
5.4mm
Product Height
2.1mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
