Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438357100Copy
Newark Part No.50AC8099
Product RangeWE-MAPI Series
Your Part Number
9,116 In Stock
Need more?
700 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
8416 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 10+ | $1.850 |
| 25+ | $1.820 |
| 50+ | $1.790 |
| 100+ | $1.650 |
| 500+ | $1.530 |
| 1000+ | $1.410 |
| 2500+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438357100Copy
Newark Part No.50AC8099
Product RangeWE-MAPI Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Saturation Current (Isat)4.6A
Product RangeWE-MAPI Series
Power Inductor Case4.1mm x 4.1mm x 3.1mm
Inductor Case / Package-
DC Resistance Max110mohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height3.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-MAPI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.7A
Saturation Current (Isat)
4.6A
Power Inductor Case
4.1mm x 4.1mm x 3.1mm
DC Resistance Max
110mohm
Product Length
4.1mm
Product Height
3.1mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
